SFH 4718A ams OSRAM OSLON Black 850 nm IR LED SMT Surface package
- RS Stock No.:
- 175-1954
- Mfr. Part No.:
- SFH 4718A
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.43
(exc. GST)
$14.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 35 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 145 | $2.686 | $13.43 |
| 150 - 295 | $2.622 | $13.11 |
| 300 + | $2.582 | $12.91 |
*price indicative
- RS Stock No.:
- 175-1954
- Mfr. Part No.:
- SFH 4718A
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Package Type | SMT | |
| Radiant Flux | 665mW | |
| Radiant Intensity | 730mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 20° | |
| Number of LEDs | 1 | |
| Number of Pins | 3 | |
| Lens Shape | Dome | |
| Series | OSLON Black | |
| LED Material | Silicone | |
| Standards/Approvals | IEC 62471 | |
| Maximum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Package Type SMT | ||
Radiant Flux 665mW | ||
Radiant Intensity 730mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 20° | ||
Number of LEDs 1 | ||
Number of Pins 3 | ||
Lens Shape Dome | ||
Series OSLON Black | ||
LED Material Silicone | ||
Standards/Approvals IEC 62471 | ||
Maximum Supply Voltage 2.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Applications
Access Control (IRIS/Vein Scan, Face Recognition)
CCTV Surveillance
Features:
Package: diffuse silicone
Corrosion Robustness Class: 3B
IR light source with high efficiency
Low thermal resistance (Max. 16 K/W)
Centroid wavelength 850 nm
Gaming, Amusement, Gambling
Safety and Security, CCTV
Related links
- ams OSRAM OSLON Black 850 nm IR LED SMT Surface Mount package
- ams OSRAM OSLON Black 950 nm IR LED SMT Surface Mount package
- SFH 47267BS A01-CB1DA1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface Mount package
- SFH 4722BS A01-FA1FB1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface Mount package
- SFH 47278BS A01-CA1CB1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface Mount package
- SFH 4726BS A01-CA1CB1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface Mount package
- SFH 4728BS A01-FA2FB2 ams OSRAM OSLON Black 950 nm IR LED SMT Surface Mount package
- SFH 4725BS A01-EA2EB2 ams OSRAM OSLON Black 950 nm IR LED SMT Surface Mount package
