SFH 47267BS A01-CB1DA1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- RS Stock No.:
- 637-557
- Mfr. Part No.:
- SFH 47267BS A01-CB1DA1
- Brand:
- ams OSRAM
This image is representative of the product range
Subtotal (1 reel of 600 units)*
$2,007.00
(exc. GST)
$2,208.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | $3.345 | $2,007.00 |
*price indicative
- RS Stock No.:
- 637-557
- Mfr. Part No.:
- SFH 47267BS A01-CB1DA1
- Brand:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 950nm | |
| Package Type | SMT | |
| Radiant Flux | 1600mW | |
| Radiant Intensity | 330mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 75° | |
| Series | OSLON Black | |
| Standards/Approvals | IEC60810, IEC 62471:2006 | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 950nm | ||
Package Type SMT | ||
Radiant Flux 1600mW | ||
Radiant Intensity 330mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 75° | ||
Series OSLON Black | ||
Standards/Approvals IEC60810, IEC 62471:2006 | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
The ams OSRAM High power infrared LED is engineered for in-cabin sensing applications, including driver and occupant monitoring, interior surveillance, gesture sensing, and child presence detection. It delivers robust performance for access control, security, and authentication systems, ensuring precise eye, face, and hand tracking. Its versatile design meets the demanding needs of modern automotive and smart environment applications.
AEC Q102 Qualified
IR light source with high efficiency
Low thermal resistance
Optimized for high current Pulse operation
Related links
- ams OSRAM OSLON Black 950 nm IR LED SMT Surface Mount package
- SFH 47278BS A01-CA1CB1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface Mount package
- SFH 4722BS A01-FA1FB1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface Mount package
- SFH 4726BS A01-CA1CB1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface Mount package
- SFH 4728BS A01-FA2FB2 ams OSRAM OSLON Black 950 nm IR LED SMT Surface Mount package
- SFH 4725BS A01-EA2EB2 ams OSRAM OSLON Black 950 nm IR LED SMT Surface Mount package
- SFH 4725S ams OSRAM OSLON Black 950 nm IR LED Surface Mount package
- ams OSRAM OSLON Black 850 nm IR LED SMT Surface Mount package