OIS-150-IT940-X-T OSA Opto OIS-150 940 nm IR LED 1206 Surface package
- RS Stock No.:
- 173-6300
- Mfr. Part No.:
- OIS-150-IT940-X-T
- Brand:
- OSA Opto
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-6300
- Mfr. Part No.:
- OIS-150-IT940-X-T
- Brand:
- OSA Opto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Series | OIS-150 | |
| Peak Wavelength | 940 nm | |
| Product Type | IR LED | |
| Package Type | 1206 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| LED Material | AlInGaP, GaAlAs, GaP, InGaN | |
| Lens Shape | Square | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Packaging | Tape | |
| Radiant Flux | 27 mW | |
| Radiant Intensity | 4.6 mW/sr | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
Series OIS-150 | ||
Peak Wavelength 940 nm | ||
Product Type IR LED | ||
Package Type 1206 | ||
Mount Type Surface | ||
Automotive Standard No | ||
LED Material AlInGaP, GaAlAs, GaP, InGaN | ||
Lens Shape Square | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Packaging Tape | ||
Radiant Flux 27 mW | ||
Radiant Intensity 4.6 mW/sr | ||
Standards/Approvals No | ||
We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.
package: 1206
size: 3.2mm x 1.6mm x 1.2mm
view angle: 140°
technology: GaP, AlInGaP, GaAlAs and InGaN
(un)colored, (un)diffused encapsulation available
soldering pads: gold plated
suitable for all SMT assembly methods
View angle 40°
package: 1206
size: 3.2mm x 1.6mm x 1.2mm
circuit substrate: glass laminated epoxy
Lead free solderable, soldering pads:gold plated
taped in 8 mm blister tape, cathode to transporting perforation
all devices sorted into luminous intensity classes
taping: face-up(TU) or face-down(TD) possible
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- OIS-150-IT940-X-T OSA Opto OIS-150 940 nm IR LED 1206 Surface, Surface Mount package
- OSA Opto OIS-150 880 nm IR LED 1206 Surface Mount package
- OIS-150-1300p-X-T OSA Opto OIS-150 1300 nm IR LED 1206 Surface package
- OIS-150-675p-X-T OSA Opto OIS-150 675 nm IR LED 1206 Surface, Surface Mount package
- OIS-150-880-X-T OSA Opto OIS-150 880 nm IR LED 1206 Surface Mount package
- OSA Opto OCI-440 940 nm IR LED 1515 Surface Mount package
- OCI-440-IT940-X-T OSA Opto OCI-440 940 nm IR LED 1515 Surface Mount package
- EPIGAP OSA Photonics OIS-330 940 nm IR LED 1206 Surface Mount package












