OIS-150-IT940-X-T OSA Opto OIS-150 940 nm IR LED 1206 Surface package
- RS Stock No.:
- 173-6257
- Mfr. Part No.:
- OIS-150-IT940-X-T
- Brand:
- OSA Opto
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6257
- Mfr. Part No.:
- OIS-150-IT940-X-T
- Brand:
- OSA Opto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Series | OIS-150 | |
| Peak Wavelength | 940 nm | |
| Product Type | IR LED | |
| Package Type | 1206 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| LED Material | AlInGaP, GaAlAs, GaP, InGaN | |
| Lens Shape | Square | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Packaging | Tape | |
| Radiant Flux | 27 mW | |
| Radiant Intensity | 4.6 mW/sr | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
Series OIS-150 | ||
Peak Wavelength 940 nm | ||
Product Type IR LED | ||
Package Type 1206 | ||
Mount Type Surface | ||
Automotive Standard No | ||
LED Material AlInGaP, GaAlAs, GaP, InGaN | ||
Lens Shape Square | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Packaging Tape | ||
Radiant Flux 27 mW | ||
Radiant Intensity 4.6 mW/sr | ||
Standards/Approvals No | ||
We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.
package: 1206
size: 3.2mm x 1.6mm x 1.2mm
view angle: 140°
technology: GaP, AlInGaP, GaAlAs and InGaN
(un)colored, (un)diffused encapsulation available
soldering pads: gold plated
suitable for all SMT assembly methods
View angle 40°
package: 1206
size: 3.2mm x 1.6mm x 1.2mm
circuit substrate: glass laminated epoxy
Lead free solderable, soldering pads:gold plated
taped in 8 mm blister tape, cathode to transporting perforation
all devices sorted into luminous intensity classes
taping: face-up(TU) or face-down(TD) possible
- RS Stock No. 1736367
- Mfr. Part No. OIS-150-1300p-X-T
Each
$19.38
- RS Stock No. 1736256
- Mfr. Part No. OIS-150-IT855-X-T
Each (On a Reel of 500)
$1.495
- RS Stock No. 1736298
- Mfr. Part No. OIS-150-IT855-X-T
Each (In a Pack of 10)
$1.742
- RS Stock No. 1736252
- Mfr. Part No. OIS-150-1550p-X-T
Each (On a Reel of 100)
$17.105
Related links
- OIS-150-IT940-X-T OSA Opto OIS-150 940 nm IR LED 1206 Surface, Surface Mount package
- OSA Opto OIS-150 880 nm IR LED 1206 Surface Mount package
- OIS-150-1300p-X-T OSA Opto OIS-150 1300 nm IR LED 1206 Surface package
- OIS-150-675p-X-T OSA Opto OIS-150 675 nm IR LED 1206 Surface, Surface Mount package
- OIS-150-880-X-T OSA Opto OIS-150 880 nm IR LED 1206 Surface Mount package
- OSA Opto OCI-440 940 nm IR LED 1515 Surface Mount package
- OCI-440-IT940-X-T OSA Opto OCI-440 940 nm IR LED 1515 Surface Mount package
- EPIGAP OSA Photonics OIS-330 940 nm IR LED 1206 Surface Mount package










