SFH 4451 ams OSRAM Mini MIDLED 860 nm IR LED Surface package
- RS Stock No.:
- 168-5475
- Mfr. Part No.:
- SFH 4451
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-5475
- Mfr. Part No.:
- SFH 4451
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Series | Mini MIDLED | |
| Peak Wavelength | 860 nm | |
| Product Type | IR LED | |
| Mount Type | Surface | |
| Angle of Half Intensity | 17 ° | |
| Lens Shape | Round | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Radiant Flux | 55 mW | |
| Radiant Intensity | 70 mW/sr | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Series Mini MIDLED | ||
Peak Wavelength 860 nm | ||
Product Type IR LED | ||
Mount Type Surface | ||
Angle of Half Intensity 17 ° | ||
Lens Shape Round | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Radiant Flux 55 mW | ||
Radiant Intensity 70 mW/sr | ||
- COO (Country of Origin):
- MY
OSRAM Mini MIDLED Series IR LEDs
The SFH 4451 Mini MIDLED IR emitter, from Osram Opto Semiconductors, produces a narrow beam with a half-angle of 17° and radiant intensity of 60mW/sr at 100mA. The focused beam is achieved through the use of a metalized reflector integrated into the Mini MIDLED. This Compact IR LED is only 0.9mm high, making it Ideal for applications where high radiant intensity is required but space is limited, such as: light barriers, control and drive circuits, smart phones and optical touch screens.
Highly efficient IR LED
Short switching times
Narrow half angle
Low profile SMT package: 2.3 x 1.95 x 0.9 mm.
Dark coloured surfaces, so the Mini MIDLED can be mounted discretely behind a smart phone cover
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Warning
Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.
Related links
- SFH 4451 ams OSRAM Mini MIDLED 860 nm IR LED Surface Mount package
- ams OSRAM MIDLED 860 nm IR LED Surface Mount package
- SFH 4650 ams OSRAM MIDLED 860 nm IR LED Surface Mount package
- SFH 4656 ams OSRAM MIDLED 860 nm IR LED Surface Mount package
- SFH 4655-Z ams OSRAM MIDLED 860 nm IR LED Surface Mount package
- SFH 4651-UV ams OSRAM MIDLED 860 nm IR LED Surface Mount package
- SFH 4451-V ams OSRAM SMD package
- ams OSRAM MIDLED 860 nm IR LED MIDLED Surface Mount package
