SFH 4545-DWEW ams OSRAM 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 168-5214
- Mfr. Part No.:
- SFH 4545-DWEW
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$683.00
(exc. GST)
$751.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.683 | $683.00 | - |
| 5000 + | $0.615 | $615.00 | 9% |
*price indicative
- RS Stock No.:
- 168-5214
- Mfr. Part No.:
- SFH 4545-DWEW
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 950nm | |
| Package Type | 5 mm (T-1 3/4) | |
| Radiant Flux | 55mW | |
| Radiant Intensity | 4200mW/sr | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 5° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Standards/Approvals | IEC 62471:2006, ANSI/ESDA/JEDEC JS-001 (HBM, Class 2), IEC60810 | |
| Maximum Supply Voltage | 12V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 950nm | ||
Package Type 5 mm (T-1 3/4) | ||
Radiant Flux 55mW | ||
Radiant Intensity 4200mW/sr | ||
Mount Type Through Hole | ||
Angle of Half Intensity 5° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Standards/Approvals IEC 62471:2006, ANSI/ESDA/JEDEC JS-001 (HBM, Class 2), IEC60810 | ||
Maximum Supply Voltage 12V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4545-DWEW ams OSRAM 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4547 ams OSRAM 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4546 ams OSRAM 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM SFH 4546 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4544 ams OSRAM SFH 4544 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- ams OSRAM SFH 4544 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4546-AWBW ams OSRAM SFH 4546 950 nm IR LED 5 mm (T-1 3/4) Through Hole package
