EPIGAP OSA Photonics OCI-440 1140 nm IR LED 1515 Surface package
- RS Stock No.:
- 173-6354
- Mfr. Part No.:
- OCI-440-1140p-X-TU
- Brand:
- EPIGAP OSA Photonics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6354
- Mfr. Part No.:
- OCI-440-1140p-X-TU
- Brand:
- EPIGAP OSA Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIGAP OSA Photonics | |
| Product Type | IR LED | |
| Peak Wavelength | 1140nm | |
| Package Type | 1515 | |
| Radiant Flux | 42.0mW | |
| Packaging | Tape | |
| Radiant Intensity | 13.5mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | OCI-440 | |
| LED Material | AlInGaP, GaAlAs, InGaN, GaP | |
| Standards/Approvals | RoHs and Reach | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPIGAP OSA Photonics | ||
Product Type IR LED | ||
Peak Wavelength 1140nm | ||
Package Type 1515 | ||
Radiant Flux 42.0mW | ||
Packaging Tape | ||
Radiant Intensity 13.5mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series OCI-440 | ||
LED Material AlInGaP, GaAlAs, InGaN, GaP | ||
Standards/Approvals RoHs and Reach | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
OSA Opto Light has designed several PCB-based SMD-LED packages for various sizes, radiant characteristics and chip types. Almost all of our standard chips can be mounted in our SMD-packages. All devices can be characterized at 20mA, 2mA (low current) and under custom specific conditions. Most of them can be packaged tape-up and tape-down. The thermal resistance of the devices itself is about 150K/W (Kelvin/Watt), depending on chip technology a power dissipation up to 10mW can be realized.
package: 1515
size: 3.8mm x 3.8mm x 0.9mm
view angle: 120°
substrate: AlN Ceramic
for High Power applications
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: silver plated
suitable for all SMT assembly methods
- RS Stock No. 1736324P
- Mfr. Part No. OIS-330-770-X-TU
Each (Supplied on a Reel)
$1.626
- RS Stock No. 1736363
- Mfr. Part No. OCI-440-IT740-Star
Each
$42.66
- RS Stock No. 1736320P
- Mfr. Part No. OIS-330-740-X-TU
Each (Supplied on a Reel)
$1.626
- RS Stock No. 1736364
- Mfr. Part No. OIS-150-1050-X-T
Each
$16.36
Related links
- OCI-440-1140p-X-TU EPIGAP OSA Photonics OCI-440 1140 nm IR LED 1515 Surface Mount package
- EPIGAP OSA Photonics OCI-440 740 nm IR LED 1515 Surface Mount package
- OCI-440-IT740-Star EPIGAP OSA Photonics OCI-440 740 nm IR LED 1515 Surface Mount package
- OSA Opto OCI-440 940 nm IR LED 1515 Surface Mount package
- OCI-440-IT940-X-T OSA Opto OCI-440 940 nm IR LED 1515 Surface Mount package
- OCI-490-20 IE670-XE-T EPIGAP OSA Photonics OCI 490 680 nm IR LED Surface Mount package
- EPIGAP OSA Photonics OIS-330 770 nm IR LED 1206 Surface Mount package
- EPIGAP OSA Photonics OIS-330 940 nm IR LED 1206 Surface Mount package











