Asus NUC13BR Industrial Computer 90 W Intel Atom 64GB Linux, Ubuntu 20.04, Windows, Windows 10
- RS Stock No.:
- 761-557
- Mfr. Part No.:
- 90AS0021-M000V0
- Brand:
- Asus
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-557
- Mfr. Part No.:
- 90AS0021-M000V0
- Brand:
- Asus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asus | |
| Processor Type | Intel Atom | |
| Product Type | Industrial Computer | |
| Series | NUC13BR | |
| Compatible Operating System | Linux, Ubuntu 20.04, Windows, Windows 10 | |
| IP Rating | IP50 | |
| Bus Type | PCIe | |
| Port Type | HDMI, USB Device | |
| Maximum Power Consumption | 90W | |
| Number of Card Slots | 3 | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 64GB | |
| Type of Memory Onboard | eMMC | |
| Standards/Approvals | IEEE 802.3 | |
| Minimum Operating Temperature | 0°C | |
| Depth | 35.8mm | |
| Width | 101.7mm | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Asus | ||
Processor Type Intel Atom | ||
Product Type Industrial Computer | ||
Series NUC13BR | ||
Compatible Operating System Linux, Ubuntu 20.04, Windows, Windows 10 | ||
IP Rating IP50 | ||
Bus Type PCIe | ||
Port Type HDMI, USB Device | ||
Maximum Power Consumption 90W | ||
Number of Card Slots 3 | ||
Graphic Output Onboard Yes | ||
Onboard Memory 64GB | ||
Type of Memory Onboard eMMC | ||
Standards/Approvals IEEE 802.3 | ||
Minimum Operating Temperature 0°C | ||
Depth 35.8mm | ||
Width 101.7mm | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CN
The Asus Mini PC is a Compact and versatile computing solution designed for various applications, featuring powerful processors and expandable memory options to meet the demands of both personal and professional environments.
Supports Intel Alder Lake-N processors for enhanced performance
Offers memory support for DDR5-4800 SODIMM configurations up to 16GB
Includes dual HDMI ports for 4K display capabilities
Features integrated Wi-Fi 6E and dual 2.5 Gigabit Ethernet for high-speed connectivity
