R-GO RGOCOUKWLBL Wireless Bluetooth Compact Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 888-169
- Mfr. Part No.:
- RGOCOUKWLBL
- Brand:
- R-GO
N
Subtotal (1 unit)*
$197.22
(exc. GST)
$216.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.22 |
*price indicative
- RS Stock No.:
- 888-169
- Mfr. Part No.:
- RGOCOUKWLBL
- Brand:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | RGOCOUKWLBL | |
| Connection Type | Bluetooth | |
| Keyboard Type | Compact | |
| Operating System | Windows | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 10.2mm | |
| Industrial Grade | No | |
| Width | 285mm | |
| Depth | 140mm | |
| Standards/Approvals | AGR Approval | |
| Normal Keys | 79 | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number RGOCOUKWLBL | ||
Connection Type Bluetooth | ||
Keyboard Type Compact | ||
Operating System Windows | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 10.2mm | ||
Industrial Grade No | ||
Width 285mm | ||
Depth 140mm | ||
Standards/Approvals AGR Approval | ||
Normal Keys 79 | ||
- COO (Country of Origin):
- CN
The R-GO ergonomic keyboard provides a Compact design that promotes a natural posture while working, reducing muscle tension and strain. It features a personal break coach to encourage timely rest periods throughout your workday.
Ultra-thin design reducing muscle tension and facilitating blood circulation
Integrated break indicator that prompts you to take regular breaks
100% recycled plastic and aluminium contribute to sustainability
