Siemens 6ES 2 Port IoT Starter Kit, 2 x RS232, RS485

Subtotal (1 unit)*

$9,914.30

(exc. GST)

$10,905.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,914.30

*price indicative

RS Stock No.:
203-3766
Mfr. Part No.:
6ES7677-2SB42-0GK0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

IoT Starter Kit

System Memory Capacity

8GB

System Memory Type

DDR3 RAM

Series

6ES

Media Interfaces

USB

COM Port Type

2 x RS232, RS485

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, UL, CILUS

Number of Communication Ports

2

COO (Country of Origin):
DE
The Siemens SIMATIC ET 200SP Open Controller, CPU 1515SP PC2 F + HMI 128PT, 8 GB RAM, 128 GB CFast with Windows 10 IoT Enterprise 64-bit, S7-1500 Failsafe Software Controller CPU 1505SP F and WinCC Runtime Advanced pre-installed, with 128 Power Tags licen

One slot CFAST interface

One slot SD/MMC

One connection for ET 200SP bus adapter PROFINET 1x 10/100/1000 Mbit/s Ethernet

Two USB 3.0 port

Two USB 2.0 port

One display port

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy