Teltonika TRB145 2 Port Industrial Gateway, RS485, HTTP, IPv4 routing, IPv6, Modbus RTU, MQTT, NTP, SNMP, TCP, Telnet,
- RS Stock No.:
- 795-068
- Mfr. Part No.:
- TRB145003000
- Brand:
- Teltonika
N
This image is representative of the product range
Subtotal (1 unit)*
$276.50
(exc. GST)
$304.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.50 |
*price indicative
- RS Stock No.:
- 795-068
- Mfr. Part No.:
- TRB145003000
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| CPU Technology | ARM Cortex-A7 1.2 GHz | |
| Product Type | Industrial Gateway | |
| System Memory Capacity | 512MB | |
| System Memory Type | FLASH, Ram | |
| Operating System | Rut OS | |
| Series | TRB145 | |
| Media Interfaces | RS485 | |
| COM Port Type | RS485 | |
| On Board I/O | 2 | |
| Minimum Voltage | 9V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 30V dc | |
| Standards/Approvals | IEC 62368-1 | |
| Communication Protocol | HTTP, IPv4 routing, IPv6, Modbus RTU, MQTT, NTP, SNMP, TCP, Telnet, UDP | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
CPU Technology ARM Cortex-A7 1.2 GHz | ||
Product Type Industrial Gateway | ||
System Memory Capacity 512MB | ||
System Memory Type FLASH, Ram | ||
Operating System Rut OS | ||
Series TRB145 | ||
Media Interfaces RS485 | ||
COM Port Type RS485 | ||
On Board I/O 2 | ||
Minimum Voltage 9V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 30V dc | ||
Standards/Approvals IEC 62368-1 | ||
Communication Protocol HTTP, IPv4 routing, IPv6, Modbus RTU, MQTT, NTP, SNMP, TCP, Telnet, UDP | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- LT
The Teltonika Industrial Gateway is a Compact LTE Cat 1 device designed for secure and efficient remote communication in industrial environments. It features an RS485 Interface for seamless integration with legacy equipment, supported by Advanced RutOS software for flexible networking.
Supports 4G LTE Cat 1 with download speeds up to 10 Mbps and upload speeds of 5 Mbps
RS485 Interface for serial communication integration
Compact design for easy installation
Industrial grade build for demanding environments
Related links
- Teltonika TRB145 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet,
- Teltonika TRB142 2 Port Industrial Gateway DNP3 IPv4 routing Modbus RTU NTP TCP,
- Teltonika TRB141 2 Port Industrial Gateway HTTP IPv6 NTP TCP UDP
- Teltonika TRB143 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet, UDP
- Teltonika TRB141 2 Port Industrial Gateway HTTP MQTT SNMP Telnet, UDP
- Teltonika TRB160100000 HTTP MQTT SNMP Telnet 1 Port 4G
- Teltonika TRB501100000 HTTP MQTT SNMP Telnet 1 Port 5G
- Teltonika OTD144000000 HTTP MQTT SNMP Telnet 2 Port Wi-Fi
