Teltonika TRB142 2 Port Industrial Gateway, RS232, DNP3, HTTP, IPv4 routing, IPv6, Modbus RTU, MQTT, NTP, SNMP, TCP,
- RS Stock No.:
- 795-063
- Mfr. Part No.:
- TRB142003000
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$276.50
(exc. GST)
$304.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.50 |
*price indicative
- RS Stock No.:
- 795-063
- Mfr. Part No.:
- TRB142003000
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Gateway | |
| CPU Technology | ARM Cortex-A7 1.2 GHz | |
| System Memory Capacity | 512MB | |
| System Memory Type | FLASH, Ram | |
| Series | TRB142 | |
| Operating System | Rut OS | |
| Media Interfaces | Micro USB | |
| COM Port Type | RS232 | |
| On Board I/O | 2 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 9V dc | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 30V dc | |
| Standards/Approvals | EN 61000-4-4 | |
| Number of Communication Ports | 2 | |
| Communication Protocol | DNP3, HTTP, IPv4 routing, IPv6, Modbus RTU, MQTT, NTP, SNMP, TCP, Telnet, UDP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Gateway | ||
CPU Technology ARM Cortex-A7 1.2 GHz | ||
System Memory Capacity 512MB | ||
System Memory Type FLASH, Ram | ||
Series TRB142 | ||
Operating System Rut OS | ||
Media Interfaces Micro USB | ||
COM Port Type RS232 | ||
On Board I/O 2 | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 9V dc | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 30V dc | ||
Standards/Approvals EN 61000-4-4 | ||
Number of Communication Ports 2 | ||
Communication Protocol DNP3, HTTP, IPv4 routing, IPv6, Modbus RTU, MQTT, NTP, SNMP, TCP, Telnet, UDP | ||
- COO (Country of Origin):
- LT
The Teltonika Industrial Gateway is a Compact LTE Cat 1 device facilitating high-speed data transfer for reliable network communications. Its robust design ensures adaptability for various applications requiring mobile internet access.
Supports 4G LTE Cat 1 with download speeds of up to 10 Mbps
Features multiple network protocols, including TCP and UDP for enhanced compatibility
Includes comprehensive mobile data management tools such as SMS functionalities
Facilitates real-time traffic monitoring and management for optimal performance
Supports various VPN protocols to ensure secure communications
Related links
- Teltonika TRB142 2 Port Industrial Gateway DNP3 IPv4 routing Modbus RTU NTP TCP,
- Teltonika TRB145 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet,
- Teltonika TRB141 2 Port Industrial Gateway HTTP IPv6 NTP TCP UDP
- Teltonika TRB143 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet, UDP
- Teltonika TRB246000600 DNP3 IPv6 MQTT TCP UDP Wi-Fi
- Teltonika TRB141 2 Port Industrial Gateway HTTP MQTT SNMP Telnet, UDP
- Teltonika OTD144000000 HTTP MQTT SNMP Telnet 2 Port Wi-Fi
- Teltonika TRB160100000 HTTP MQTT SNMP Telnet 1 Port 4G
