Carlo Gavazzi DLI-MCG024 2 Port IoT Gateway, RS485, USB
- RS Stock No.:
- 764-049
- Mfr. Part No.:
- DLI-MCG024
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$866.28
(exc. GST)
$952.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $866.28 |
*price indicative
- RS Stock No.:
- 764-049
- Mfr. Part No.:
- DLI-MCG024
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | IoT Gateway | |
| Series | DLI-MCG024 | |
| Media Interfaces | Dali, RS485 | |
| COM Port Type | RS485, USB | |
| On Board I/O | RS485 | |
| Minimum Operating Temperature | -20°C | |
| Minimum Voltage | 19.2V | |
| Maximum Operating Temperature | 50°C | |
| Maximum Voltage | 28.8V | |
| Standards/Approvals | IEC | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type IoT Gateway | ||
Series DLI-MCG024 | ||
Media Interfaces Dali, RS485 | ||
COM Port Type RS485, USB | ||
On Board I/O RS485 | ||
Minimum Operating Temperature -20°C | ||
Minimum Voltage 19.2V | ||
Maximum Operating Temperature 50°C | ||
Maximum Voltage 28.8V | ||
Standards/Approvals IEC | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi Sub Master module offers a highly efficient control solution for DALI-2 devices, facilitating seamless management of both input and output devices within a single-vendor or multi-vendor environment.
DALI-2 certified solution ensuring compatibility
Flexible reconfiguration without wiring changes
Supports up to 512 DALI-2 devices per controller
Integrated with UWP4.0 for comprehensive lighting control
Designed for energy saving and optimisation
Related links
- Carlo Gavazzi UWP40 2 Port IoT Gateway, RS485
- MOXA AIG-302 2 Port IoT Gateway RS422, RS232
- MOXA AIG-301 2 Port IoT Gateway RS422, RS232
- MOXA AIG-101 2 Port IoT Gateway RS422, RS232
- MOXA AIG-301 2 Port IoT Gateway RS232, RS422
- BARTH GT 950 4 Port IoT Gateway RS232
- MOXA AIG-501 4 Port IoT Gateway RS422, RS232
- MOXA AIG-501 4 Port IoT Gateway RS232, RS422
