Advantech Serial Device Server

Subtotal (1 unit)*

$2,897.29

(exc. GST)

$3,187.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,897.29

*price indicative

RS Stock No.:
715-608
Mfr. Part No.:
EKI-1526N-CE
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Serial Device Server

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

FCC Class A

COO (Country of Origin):
TW
The Advantech 16-port Serial Device Server is a professional rackmount solution for connecting high-density legacy serial equipment to modern IP networks.

Dual 10 to 100 to 1000 Mbps Ethernet ports

High-speed baud rates up to 921.6Kbps

Built-in 15kV ESD and 4kV surge protection

Standard 1U rackmount IP30 metal chassis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy