Carlo Gavazzi UWP 4.0 6 Port Gateway, RS485

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,393.18

(exc. GST)

$1,532.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$1,393.18
5 - 9$1,365.31
10 +$1,323.51

*price indicative

RS Stock No.:
597-851
Mfr. Part No.:
UWP40RSEXXX
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Gateway

System Memory Capacity

4GB

Series

UWP 4.0

COM Port Type

RS485

On Board I/O

6

Minimum Voltage

15V

Minimum Operating Temperature

-20°C

Maximum Voltage

28V

Maximum Operating Temperature

50°C

Standards/Approvals

AWS qualified device, EN61000-6-2, EN62368-1, RoHS, UK PSTI, UL, BTL, RoHS 2011/65/EU, LVD 2014/35/EU, EN61000-6-3, EMC 2014/30/EU, CE

Number of Communication Ports

6

COO (Country of Origin):
IT
The Carlo Gavazzi data logger, gateway, and controller feature an embedded web server and building automation functions.

Mounting method DIN-rail

With approval according to UL Yes

Support period December 31st 2033

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy