WECON V-BOX H 4 Port IoT Gateway, Ethernet, RS232, RS485, RS422, USB
- RS Stock No.:
- 594-380
- Mfr. Part No.:
- V-BOX H-AG
- Brand:
- WECON
Subtotal (1 unit)*
$1,364.08
(exc. GST)
$1,500.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,364.08 |
*price indicative
- RS Stock No.:
- 594-380
- Mfr. Part No.:
- V-BOX H-AG
- Brand:
- WECON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WECON | |
| Product Type | IoT Gateway | |
| Series | V-BOX H | |
| COM Port Type | Ethernet, RS232, RS485, RS422, USB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Number of Communication Ports | 4 | |
| Select all | ||
|---|---|---|
Brand WECON | ||
Product Type IoT Gateway | ||
Series V-BOX H | ||
COM Port Type Ethernet, RS232, RS485, RS422, USB | ||
Minimum Operating Temperature -10°C | ||
Maximum Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Number of Communication Ports 4 | ||
- COO (Country of Origin):
- CN
The Theben Advanced IIoT gateway designed for remote debugging, web SCADA, API interface, and app monitoring. It supports RS-232, RS-485, and Ethernet communication, offering Modbus RTU and Modbus TCP protocols for seamless industrial automation. With 4G, WiFi, and Ethernet connectivity, cloud integration, and remote monitoring capabilities, it enhances efficiency and control in industrial environments.
Development of SCADA in the cloud
2 inputs with optocoupler isolation
2 relay outputs for digital Input Output
CE and FCC Class A certified
