WECON V-BOX H 4 Port IoT Gateway, Ethernet, RS422, RS485, USB, RS232

Subtotal (1 unit)*

$1,037.85

(exc. GST)

$1,141.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,037.85

*price indicative

RS Stock No.:
594-379
Mfr. Part No.:
V-BOX H-WF
Brand:
WECON
Find similar products by selecting one or more attributes.
Select all

Brand

WECON

Product Type

IoT Gateway

Series

V-BOX H

COM Port Type

Ethernet, RS422, RS485, USB, RS232

Minimum Operating Temperature

-10°C

Minimum Voltage

12V

Maximum Voltage

24V dc

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS Compliant

Number of Communication Ports

4

COO (Country of Origin):
CN
The Theben Industrial IoT gateway designed for remote debugging, web SCADA, API interface, and app monitoring. It supports RS-232, RS-485, and Ethernet communication, offering Modbus RTU and Modbus TCP protocols for seamless integration with PLCs and other industrial devices. With WiFi and Ethernet connectivity, cloud integration, and remote monitoring capabilities, it enhances automation and efficiency in industrial environments.

High Performance CPU for efficient processing

2 inputs with optocoupler isolation

2 relay outputs for digital Input Output

CE and FCC Class A certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy