Schneider Electric PrismaSeT IoT Gateway

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5,422.41

(exc. GST)

$5,964.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$5,422.41
5 - 9$5,313.97
10 +$5,151.29

*price indicative

RS Stock No.:
340-792
Mfr. Part No.:
SMT10014
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

IoT Gateway

Series

PrismaSeT

Minimum Voltage

100V

Minimum Operating Temperature

-10°C

Maximum Voltage

240V

Maximum Operating Temperature

70°C

Standards/Approvals

EN/CEI 60950-1, ETSI EN 301 908-13, ETSI EN 300 220-2, ETSI EN 301 908-1, ETSI EN 301 489-52, ETSI EN 301 908-2, ETSI EN 301 489-3, EN/CEI 62368-1, ETSI EN 301 511, RoHS, ETSI EN 300 220-1, EU, EN/CEI 62311, ETSI EN 301 489-1

COO (Country of Origin):
US
The Schneider Electric PrismaSeT G communication gateway offers connectivity through LoRaWAN and 4G, enabling reliable data transmission in industrial environments. With an IP30 ingress protection rating, it ensures dust protection, while its wide storage temperature range of -40 to 85°C makes it suitable for diverse environmental conditions.

EU RoHS Directive

Mercury free

China RoHS Regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy