Hilscher NetTap 100 2 Port Ethernet Gateway, Ethernet
- RS Stock No.:
- 162-181
- Mfr. Part No.:
- NT 100-RE-DP+ML
- Brand:
- Hilscher
Subtotal (1 unit)*
$1,937.74
(exc. GST)
$2,131.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,937.74 |
*price indicative
- RS Stock No.:
- 162-181
- Mfr. Part No.:
- NT 100-RE-DP+ML
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Ethernet Gateway | |
| System Memory Capacity | 2GB | |
| System Memory Type | SDRAM | |
| Series | NetTap 100 | |
| Operating System | Windows 7/Higher | |
| Media Interfaces | USB | |
| COM Port Type | Ethernet | |
| Minimum Operating Temperature | 0°C | |
| Minimum Voltage | 18V | |
| Maximum Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE Sign, UL 508, UKCA | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Ethernet Gateway | ||
System Memory Capacity 2GB | ||
System Memory Type SDRAM | ||
Series NetTap 100 | ||
Operating System Windows 7/Higher | ||
Media Interfaces USB | ||
COM Port Type Ethernet | ||
Minimum Operating Temperature 0°C | ||
Minimum Voltage 18V | ||
Maximum Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE Sign, UL 508, UKCA | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
Hilscher Ethernet Gateway, 60°C Maximum Operating Temperature, 30V DC Maximum Voltage - NT 100-RE-DP+ML
This Ethernet gateway connects industrial networks and PCs for protocol translation and data access in automation environments. It functions as a Compact Interface between Ethernet-based systems and peripheral devices, providing reliable communication for monitoring and control tasks while operating in standard industrial temperature ranges.
Features and Benefits:
• Supports operation from 18V to 30V DC enabling flexible power integration
• Two communication ports deliver simultaneous network links
• 2GB SDRAM system memory allows sustained data buffering
• USB media Interface facilitates straightforward local access
• Rated for use up to 60°C to handle warmer control cabinets
• Complies with CE, UL508 and UKCA offering recognised approvals
• Two communication ports deliver simultaneous network links
• 2GB SDRAM system memory allows sustained data buffering
• USB media Interface facilitates straightforward local access
• Rated for use up to 60°C to handle warmer control cabinets
• Complies with CE, UL508 and UKCA offering recognised approvals
Applications
• Suitable for connecting field devices to SCADA systems over Ethernet
• Ideal for protocol conversion between industrial networks
• Used with Windows 7 and later systems for configuration and monitoring
• Can be used for data capture in electrical testing and diagnostics
• Used for integrating automation sensors into higher-level control
• Ideal for protocol conversion between industrial networks
• Used with Windows 7 and later systems for configuration and monitoring
• Can be used for data capture in electrical testing and diagnostics
• Used for integrating automation sensors into higher-level control
What operating temperatures can I expect for continuous use?
The device is specified to operate between 0°C and 60°C, matching typical indoor industrial enclosures.
Which power sources are supported in typical installations?
It accepts a DC supply within an 18V to 30V range, suitable for common industrial DC buses.
How is local connection or maintenance performed on the unit?
A USB Interface is provided for direct media access during configuration or firmware updates.
What host operating systems are supported for management tools?
Management and configuration tools are compatible with Windows 7 and higher.
How does memory capacity impact communication performance?
The 2GB SDRAM supports buffering and handling of concurrent data streams across its dual ports.
Related links
- Hilscher NetTap 100 2 Port Gateway Server
- Hilscher NetTap 100 2 Port Gateway Server RS422, RS232
- Hilscher netTAP NT 100 Series Gateway Server for Use with For Fieldbus to Fieldbus, to Serial or Ethernet conversions
- Hilscher netTAP NT 100 Series Gateway Server for Use with Protocol Converter
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS232
- Hilscher netTAP NT 50 2 Port Gateway Server RS232, RS422
- Hilscher netTAP 50 1 Port Gateway Server RS485, RS422
- Hilscher netTAP 50 1 Port Gateway Server RS422, RS232
