- RS Stock No.:
- 183-2783
- Mfr. Part No.:
- AL1930
- Brand:
- ifm electronic
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,041.11
(exc. GST)
$1,145.22
(inc. GST)
Units | Per unit |
1 + | $1,041.11 |
- RS Stock No.:
- 183-2783
- Mfr. Part No.:
- AL1930
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Separation between automation network and IT network
For connection of up to eight IO-Link devices
Reliable transmission of machine data, process parameters and diagnostic data to the controller
With EtherCat interface and separate TCP/IP JSON interface
Space saving small design for control panel mounting
For connection of up to eight IO-Link devices
Reliable transmission of machine data, process parameters and diagnostic data to the controller
With EtherCat interface and separate TCP/IP JSON interface
Space saving small design for control panel mounting
Specifications
Attribute | Value |
---|---|
Operating Voltage | 20 → 30V dc |
Number of Ports | 8 |
Connector Size | M12 |
Protocol Type | TCP/IP JSON |
Series | AL |
Communication Protocol | IO-LINK |
Weight | 330.5g |
Housing Material | Polyamide |
IP Rating | IP20 |
IO Link Revision | 1.1 |
Temperature Range | -25 → +65 °C |