Microchip 16-Channel I/O Expander SOIC 28

This image is representative of the product range

Get a bulk buy discount

Add 54 more to save $2.54

View bulk pricing options

Subtotal (1 tube of 27 units)*

$51.87

(exc. GST)

$57.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 432 unit(s) ready to ship from another location
  • Plus 864 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 27$1.921$51.87-
54 - 243$1.874$50.60$2.54
270 +$1.687$45.55$63.18

*price indicative

RS Stock No.:
889-5109
Mfr. Part No.:
MCP23017-E/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

I/O Expander

Number of I/O Channels

16

Package Type

SOIC

Clock Frequency

5MHz

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Pin Count

28

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

17.9mm

Height

2.65mm

Series

MCP23017

Automotive Standard

No

Parallel Interface Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy