Microchip 16-Channel I/O Expander SSOP 24, MCP23018-E/SS

This image is representative of the product range

Get a bulk buy discount

Add 118 more to save 1%

View bulk pricing options

Subtotal (1 tube of 59 units)*

$159.60

(exc. GST)

$175.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,891 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
59 - 59$2.705$159.60-
118 - 531$2.651$156.411%
590 +$2.598$153.283%

*price indicative

RS Stock No.:
146-0195
Mfr. Part No.:
MCP23018-E/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

I/O Expander

Number of I/O Channels

16

Package Type

SSOP

Clock Frequency

3.4MHz

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Pin Count

24

Maximum Operating Temperature

125°C

Series

MCP23018

Height

2mm

Length

8.5mm

Standards/Approvals

No

Automotive Standard

No

Parallel Interface Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy