NXP 40-Channel OE & INT TSSOP 56

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-2361
Mfr. Part No.:
PCA9698DGG,512
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

OE & INT

Number of I/O Channels

40

Package Type

TSSOP

Clock Frequency

1MHz

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.3V

Minimum Operating Temperature

-40°C

Pin Count

56

Maximum Operating Temperature

85°C

Height

850μm

Length

8mm

Standards/Approvals

JEDEC Standard JESD78, per JESD22-A115 and per JESD22-C101, ESD Protection per JESD22-A114

Series

PCA9698

Automotive Standard

No

COO (Country of Origin):
TH

Serial I/O Expanders, NXP Semiconductors


Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy