onsemi 8-Channel I/O Expander UMLP 16, FXL6408UMX
- RS Stock No.:
- 124-1424
- Mfr. Part No.:
- FXL6408UMX
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,975.00
(exc. GST)
$2,170.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.395 | $1,975.00 |
| 10000 - 15000 | $0.385 | $1,925.00 |
| 20000 + | $0.379 | $1,895.00 |
*price indicative
- RS Stock No.:
- 124-1424
- Mfr. Part No.:
- FXL6408UMX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | UMLP | |
| Clock Frequency | 400kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 1.65V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Height | 550μm | |
| Standards/Approvals | No | |
| Series | FXL6408 | |
| Length | 2.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type UMLP | ||
Clock Frequency 400kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 1.65V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Height 550μm | ||
Standards/Approvals No | ||
Series FXL6408 | ||
Length 2.6mm | ||
Automotive Standard No | ||
Serial I/O Peripherals, Fairchild Semiconductor
Related links
- onsemi 8-Channel I/O Expander UMLP 16, FXL6408UMX
- onsemi 8-Channel I/O Expander I2C CAT9554YI-GT2
- NXP 8-Channel I/O Expander HVQFN 16118
- NXP 8-Channel I/O Expander HVQFN 16
- NXP 8-Channel I/O Expander TSSOP 16112
- NXP 8-Channel I/O Expander TSSOP 16118
- NXP 8-Channel I/O Expander TSSOP 16
- Texas Instruments 8-Channel I/O Expander PDIP 16
