NXP 4-Channel I/O Expander TSSOP 8, PCA9536DP,118
- RS Stock No.:
- 510-914
- Mfr. Part No.:
- PCA9536DP,118
- Brand:
- NXP
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.05
(exc. GST)
$18.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 13,075 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $3.41 | $17.05 | - |
| 625 - 3120 | $3.358 | $16.79 | 1% |
| 3125 + | $2.76 | $13.80 | 19% |
*price indicative
- RS Stock No.:
- 510-914
- Mfr. Part No.:
- PCA9536DP,118
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 4 | |
| Package Type | TSSOP | |
| Clock Frequency | 400kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Series | PCA9536 | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type I/O Expander | ||
Number of I/O Channels 4 | ||
Package Type TSSOP | ||
Clock Frequency 400kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Series PCA9536 | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Automotive Standard No | ||
Serial I/O Expanders, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
