DiodesZetex Schmitt Trigger Input 74LVC1G14W5-7 Inverter 1, 5-Pin SOT-25
- RS Stock No.:
- 822-8701
- Mfr. Part No.:
- 74LVC1G14W5-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 200 units)*
$18.80
(exc. GST)
$20.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 200 unit(s) shipping from 23 November 2026
- Plus 4,800 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 600 | $0.094 | $18.80 |
| 800 + | $0.092 | $18.40 |
*price indicative
- RS Stock No.:
- 822-8701
- Mfr. Part No.:
- 74LVC1G14W5-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Inverter | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | Push Pull | |
| Number of Elements per Chip | 1 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 6.5ns | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Minimum Supply Voltage | 1.65V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-25 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Maximum Operating Temperature | 125°C | |
| Series | 74LVC1G14 | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Inverter | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Push Pull | ||
Number of Elements per Chip 1 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 6.5ns | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Minimum Supply Voltage 1.65V | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-25 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Logic Family LVC | ||
Maximum Operating Temperature 125°C | ||
Series 74LVC1G14 | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.3mm | ||
Automotive Standard No | ||
74LVC1G Family, Diodes Inc
74LVC Family
Related links
- DiodesZetex 1 Schmitt Trigger Input Inverter, 5-Pin SOT-25
- DiodesZetex 74AHC1G14W5-7 1 Schmitt Trigger Input Inverter, 5-Pin SOT-25
- DiodesZetex 74AHCT1G14SE-7 1 Schmitt Trigger Input Inverter, 5-Pin SOT-353
- DiodesZetex 74AHC1G14SE-7 1 Schmitt Trigger Input Inverter, 5-Pin SOT-353
- DiodesZetex 74LVC1G14SE-7 1 Schmitt Trigger Input Inverter, 5-Pin SOT-353
- DiodesZetex 74AHCT1G04QSE-7 5-Pin SOT-323
- DiodesZetex 1 Schmitt Trigger Input Inverter, 5-Pin SOT-353
- DiodesZetex 74AHC1G14QSE-7 5-Pin SOT-323
