- RS Stock No.:
- 822-8691
- Mfr. Part No.:
- 74LVC1G14SE-7
- Brand:
- DiodesZetex
On back order for despatch 24/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 200)
$0.135
(exc. GST)
$0.149
(inc. GST)
Units | Per unit | Per Pack* |
200 - 600 | $0.135 | $27.00 |
800 - 1400 | $0.132 | $26.40 |
1600 + | $0.129 | $25.80 |
*price indicative |
- RS Stock No.:
- 822-8691
- Mfr. Part No.:
- 74LVC1G14SE-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | Push-Pull |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 6.5 ns @ 50 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOT-353 |
Pin Count | 5 |
Logic Family | LVC |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Width | 1.35mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 50pF |
Length | 2.2mm |
Minimum Operating Temperature | -40 °C |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- DiodesZetex 74LVC1G14W5-7 Schmitt Trigger Inverter, 5-Pin SOT-25
- DiodesZetex 74AHC1G14W5-7 Schmitt Trigger Inverter, 5-Pin SOT-25
- DiodesZetex 74AHCT1G14SE-7 Schmitt Trigger Inverter, 5-Pin SOT-353
- DiodesZetex 74LVC2G14DW-7 Schmitt Trigger Inverter, 6-Pin SOT-363
- DiodesZetex 74AHC1G14SE-7 Schmitt Trigger Inverter, 5-Pin SOT-353