Texas Instruments CD40106BF3A 6 Schmitt Trigger Input Inverter, 14-Pin CDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$57.53

(exc. GST)

$63.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 73 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$57.53
3 - 4$56.49
5 +$55.45

*price indicative

Packaging Options:
RS Stock No.:
796-7944
Mfr. Part No.:
CD40106BF3A
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Inverter

Product Type

Inverter

Input Type

Schmitt Trigger

Output Type

CMOS

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

280ns

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Minimum Supply Voltage

3V

Mount Type

Through Hole

Maximum Supply Voltage

18V

Package Type

CDIP

Minimum Operating Temperature

-55°C

Pin Count

14

Maximum Operating Temperature

125°C

Logic Family

4000

Length

19.94mm

Height

3.56mm

Series

CD40106B

Standards/Approvals

No

Automotive Standard

No

4000 Series Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy