- RS Stock No.:
- 671-1488
- Mfr. Part No.:
- 74AC04SC
- Brand:
- onsemi
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.958
(exc. GST)
$1.054
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $0.958 | $4.79 |
15 - 25 | $0.942 | $4.71 |
30 + | $0.924 | $4.62 |
*price indicative |
- RS Stock No.:
- 671-1488
- Mfr. Part No.:
- 74AC04SC
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 7 ns @ 5 V, 9 ns @ 3.3 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | AC |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Width | 4mm |
Length | 8.75mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Related links
- Toshiba 74HC04D Hex CMOS Inverter, 14-Pin SOIC
- onsemi MM74HC04M Hex CMOS Inverter, 14-Pin SOIC
- Toshiba 74VHCT04AFT Hex CMOS Inverter, 14-Pin TSSOP
- Toshiba 74VHC04FT Hex CMOS Inverter, 14-Pin TSSOP
- Toshiba 74VHC05FT Hex CMOS Inverter, 14-Pin TSSOP
- Toshiba 74HC05D Hex CMOS Inverter, 14-Pin SOIC
- onsemi 74ACT04SCX Hex CMOS Inverter, 14-Pin SOIC
- onsemi MC74HC04ADR2G Hex CMOS Inverter, 14-Pin SOIC