- RS Stock No.:
- 671-1532
- Mfr. Part No.:
- 74ACT04SCX
- Brand:
- onsemi
7340 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.817
(exc. GST)
$0.899
(inc. GST)
Units | Per unit | Per Pack* |
10 - 620 | $0.817 | $8.17 |
630 + | $0.812 | $8.12 |
*price indicative |
- RS Stock No.:
- 671-1532
- Mfr. Part No.:
- 74ACT04SCX
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74ACT Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 5 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | ACT |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 4.5 V |
Width | 4mm |
Maximum Operating Temperature | +85 °C |
Length | 8.75mm |
Related links
- Toshiba 74HC04D Hex CMOS Inverter, 14-Pin SOIC
- onsemi MM74HC04M Hex CMOS Inverter, 14-Pin SOIC
- Toshiba 74VHCT04AFT Hex CMOS Inverter, 14-Pin TSSOP
- Toshiba 74VHC04FT Hex CMOS Inverter, 14-Pin TSSOP
- Toshiba 74VHC05FT Hex CMOS Inverter, 14-Pin TSSOP
- Toshiba 74HC05D Hex CMOS Inverter, 14-Pin SOIC
- onsemi 74ACT04SCX Hex Inverter, 14-Pin SOIC
- onsemi MC74HC04ADR2G Hex CMOS Inverter, 14-Pin SOIC