Siemens 6SL3520-2XH01-5AB0 Inverter Drive
- RS Stock No.:
- 239-2043
- Mfr. Part No.:
- 6SL3520-2XH01-5AB0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 239-2043
- Mfr. Part No.:
- 6SL3520-2XH01-5AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | AC | |
| Maximum High Level Output Current | 8.2A | |
| Maximum Low Level Output Current | 4.1A | |
| Mount Type | Wall | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 216mm | |
| Width | 380mm | |
| Series | SINAMICS G115D | |
| Length | 129mm | |
| Standards/Approvals | EAC, cUL, CE, C-Tick (RCM), UL, SEMI F47, RoHS, REACH, Low-Voltage Directive 2014/35/EC, KCC, EMC Directive 2014/30/EC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Input Type AC | ||
Maximum High Level Output Current 8.2A | ||
Maximum Low Level Output Current 4.1A | ||
Mount Type Wall | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 55°C | ||
Height 216mm | ||
Width 380mm | ||
Series SINAMICS G115D | ||
Length 129mm | ||
Standards/Approvals EAC, cUL, CE, C-Tick (RCM), UL, SEMI F47, RoHS, REACH, Low-Voltage Directive 2014/35/EC, KCC, EMC Directive 2014/30/EC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSA frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.
RFI suppression filter for Category C2
I/O control (without fieldbus communication)
Natural convection cooling
- RS Stock No. 2388716
- Mfr. Part No. 6SL3520-1XK01-1AF0
Each
$4,354.78
- RS Stock No. 2388714
- Mfr. Part No. 6SL3520-1XK01-1AA0
Each
$3,865.85
- RS Stock No. 2388624
- Mfr. Part No. 6SL3520-1XE41-5AB0
Each
$2,647.96
- RS Stock No. 2390650
- Mfr. Part No. 6SL3520-0XK00-3AF0
Each
$3,752.39
Related links
- Siemens 6SL3520-2XH01-1AB0 Inverter Drive
- Siemens 6SL3520-1XC01-5AB0 Inverter Drive
- Siemens 6SL3520-1XA61-5AB0 Inverter Drive
- Siemens 6SL3520-2XC00-5AB0 Inverter Drive
- Siemens 6SL3520-2XH00-5AB0 Inverter Drive
- Siemens 6SL3520-1XA60-5AB0 Inverter Drive
- Siemens 6SL3520-1XC00-5AB0 Inverter Drive
- Siemens 6SL3520-2XM01-5AB0 Inverter Drive









