Siemens 6SL3520-2XH01-1AB0 Inverter Drive

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
239-2041
Mfr. Part No.:
6SL3520-2XH01-1AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Input Type

Current

Output Type

Voltage

Maximum High Level Output Current

6.2A

Minimum Supply Voltage

380V

Mount Type

Wall

Maximum Supply Voltage

480V

Minimum Operating Temperature

30°C

Maximum Operating Temperature

55°C

Series

SINAMICS G115D

Length

129mm

Height

216mm

Standards/Approvals

CE, C-Tick (RCM), cUL, EAC, KCC, REACH, SEMI F47, UL

Width

380mm

Automotive Standard

No

COO (Country of Origin):
GB
The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSA frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.

RFI suppression filter for Category C2

I/O control (without fieldbus communication)

Natural convection cooling

  • RS Stock No. 2392212
  • Mfr. Part No. 6SL3520-2XN01-1AB0
Each
$3,218.05
  • RS Stock No. 2390693
  • Mfr. Part No. 6SL3520-0XL01-1AB0
Each
$2,764.85
  • RS Stock No. 2392114
  • Mfr. Part No. 6SL3520-2XK01-1AB0
Each
$3,146.45
  • RS Stock No. 2390758
  • Mfr. Part No. 6SL3520-0XN01-1AB0
Each
$2,836.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy