Siemens 6SL3520-2XC01-5AB0 Inverter Drive

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
239-1930
Mfr. Part No.:
6SL3520-2XC01-5AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Input Type

Current

Output Type

Voltage

Maximum High Level Output Current

8.2A

Minimum Supply Voltage

380V

Mount Type

Wall

Maximum Supply Voltage

480V

Minimum Operating Temperature

30°C

Maximum Operating Temperature

55°C

Length

129mm

Height

156mm

Width

380mm

Series

SINAMICS G115D

Standards/Approvals

CE, C-Tick (RCM), EAC, KCC, REACH, SEMI F47

Automotive Standard

No

COO (Country of Origin):
GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready to connect solutions in a modular concept that includes the converter, motor and gearbox. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE3 or high efficiency synchronous reluctance motors with efficiency class IE4. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.

Integrated safety, offers STO function with fail safe digital input F-DI or PROFIsafe

User friendly modular solution

No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements

Versatile, robust and reliable system

New design for quick and easy installation, cabling and commissioning

  • RS Stock No. 2391865
  • Mfr. Part No. 6SL3520-2XB00-5AB0
Each
$2,442.88
  • RS Stock No. 2391896
  • Mfr. Part No. 6SL3520-2XB40-5AB0
Each
$2,442.88
  • RS Stock No. 2392018
  • Mfr. Part No. 6SL3520-2XE40-5AB0
Each
$2,578.87
  • RS Stock No. 2393066
  • Mfr. Part No. 6SL3520-0XC01-5AB0
Each
$2,563.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy