Texas Instruments Schmitt Trigger Input SN74AHC1G14DCKR Schmitt Trigger Inverter 1, 5-Pin SOT-SC70

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$258.00

(exc. GST)

$285.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.086$258.00
6000 - 9000$0.084$252.00
12000 +$0.083$249.00

*price indicative

RS Stock No.:
218-4580
Mfr. Part No.:
SN74AHC1G14DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Schmitt Trigger Inverter

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Schmitt Trigger

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

19.5ns

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Minimum Supply Voltage

2V

Mount Type

Surface

Package Type

SOT-SC70

Maximum Supply Voltage

5.5V

Pin Count

5

Minimum Operating Temperature

-40°C

Logic Family

74AHC

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

SN74AHC1G14

Automotive Standard

No

Each (In a Pack of 50)
$0.104
Each (Supplied on a Reel)
$0.104
Each (Supplied on a Reel)
$0.314
Each (In a Pack of 50)
$0.314

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy