STMicroelectronics Schmitt Trigger Input M74HC14YRM13TR Logic Gate 6, 14-Pin SO-8
- RS Stock No.:
- 189-1978
- Mfr. Part No.:
- M74HC14YRM13TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (25 units, in packs of 25)*
$16.60
(exc. GST)
$18.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,725 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.664 | $16.60 |
| 625 - 1225 | $0.657 | $16.43 |
| 1250 + | $0.638 | $15.95 |
*price indicative
- RS Stock No.:
- 189-1978
- Mfr. Part No.:
- M74HC14YRM13TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Logic Gate | |
| Logic Function | Inverter Schmitt Trigger | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 190ns | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Minimum Supply Voltage | 2V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6V | |
| Package Type | SO-8 | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Logic Family | HC | |
| Maximum Operating Temperature | 125°C | |
| Series | M74HC14 | |
| Width | 4mm | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Logic Gate | ||
Logic Function Inverter Schmitt Trigger | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 190ns | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Minimum Supply Voltage 2V | ||
Mount Type Surface | ||
Maximum Supply Voltage 6V | ||
Package Type SO-8 | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Logic Family HC | ||
Maximum Operating Temperature 125°C | ||
Series M74HC14 | ||
Width 4mm | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Automotive Standard AEC-Q100 | ||
Related links
- STMicroelectronics 6 Schmitt Trigger Input Logic Gate, 14-Pin SO-8
- Toshiba TC74HC14AP(F) 6 Schmitt Trigger Input Logic Gate, 14-Pin PDIP
- onsemi 14-Pin TSSOP
- onsemi 74LVX14MTCX 14-Pin TSSOP
- STMicroelectronics M74HC132YTTR NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- onsemi MC74HC14ADTR2G 14-Pin TSSOP
- onsemi 14-Pin TSSOP
- onsemi Schmitt Trigger Input Logic Gate, 14-Pin SOIC
