DiodesZetex Schmitt Trigger Input 74HCU04S14-13 Inverter 6, 14-Pin SOIC
- RS Stock No.:
- 169-7253
- Mfr. Part No.:
- 74HCU04S14-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 5000 more to save $25.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$427.50
(exc. GST)
$470.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.171 | $427.50 | - |
| 5000 - 7500 | $0.166 | $415.00 | $25.00 |
| 10000 + | $0.164 | $410.00 | $70.00 |
*price indicative
- RS Stock No.:
- 169-7253
- Mfr. Part No.:
- 74HCU04S14-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | Inverter | |
| Product Type | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | Push Pull | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 105ns | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Minimum Supply Voltage | 2V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6V | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Logic Family | HCU | |
| Maximum Operating Temperature | 125°C | |
| Series | 74HCU04 | |
| Width | 3.99mm | |
| Length | 8.74mm | |
| Standards/Approvals | No | |
| Height | 1.48mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function Inverter | ||
Product Type Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Push Pull | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 105ns | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 5.2mA | ||
Minimum Supply Voltage 2V | ||
Mount Type Surface | ||
Maximum Supply Voltage 6V | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Logic Family HCU | ||
Maximum Operating Temperature 125°C | ||
Series 74HCU04 | ||
Width 3.99mm | ||
Length 8.74mm | ||
Standards/Approvals No | ||
Height 1.48mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
74HCU Family, DiodesZetex
74HCU Family
Related links
- DiodesZetex 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- DiodesZetex 74HCU04S14-13 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- DiodesZetex 6 Schmitt Trigger Input Inverter, 14-Pin TSSOP
- DiodesZetex 6 Schmitt Trigger Input CMOS Inverter, 14-Pin TSSOP
- DiodesZetex 74HCT14S14-13 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- DiodesZetex 74HCT04S14-13 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- DiodesZetex 74HC14S14-13 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
- DiodesZetex 74HC04S14-13 6 Schmitt Trigger Input Inverter, 14-Pin SOIC
