- RS Stock No.:
- 170-3425
- Mfr. Part No.:
- MC74HC14ADR2G
- Brand:
- onsemi
On back order for despatch 19/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.29
(exc. GST)
$0.32
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.29 | $725.00 |
5000 - 7500 | $0.282 | $705.00 |
10000 + | $0.278 | $695.00 |
*price indicative |
- RS Stock No.:
- 170-3425
- Mfr. Part No.:
- MC74HC14ADR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | HC |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Length | 8.75mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 4mm |
Minimum Operating Temperature | -55 °C |
Related links
- onsemi MM74HC14MTCX Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- onsemi MC14584BDR2G Hex Schmitt Trigger Inverter, 14-Pin SOIC
- onsemi MC74AC14DR2G Hex Schmitt Trigger Inverter, 14-Pin SOIC
- STMicroelectronics HCF40106YM013TR Schmitt Trigger Hex Schmitt...
- onsemi MC14584BDG Hex Schmitt Trigger Inverter, 14-Pin SOIC
- onsemi 74VHC14MTCX Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- Toshiba TC74VCX14FT Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- onsemi MC74HC14ADG Hex Schmitt Trigger Inverter, 14-Pin SOIC