- RS Stock No.:
- 171-3567
- Mfr. Part No.:
- 74HC14D
- Brand:
- Toshiba
1100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.613
(exc. GST)
$0.674
(inc. GST)
Units | Per unit | Per Pack* |
50 - 600 | $0.613 | $30.65 |
650 - 3200 | $0.598 | $29.90 |
3250 + | $0.492 | $24.60 |
*price indicative |
- RS Stock No.:
- 171-3567
- Mfr. Part No.:
- 74HC14D
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74HC14D is a high speed CMOS SCHMITT INVERTER fabricated with silicon gate C2MOS te It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low po dissipation. Pin configuration and function are the same as the 74HC04D but the inputs have 25% VCC and with its schmitt trigger function, the 74HC14D can be used as a line receivers which will receive signals. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
High speed: tpd = 11 ns (typ.) at VCC = 5 V
Low power dissipation: ICC = 1.0 μA (max) at Ta = 25
High noise immunity: VH = 1.1 V (typ.) at VCC = 4.5 V
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
Low power dissipation: ICC = 1.0 μA (max) at Ta = 25
High noise immunity: VH = 1.1 V (typ.) at VCC = 4.5 V
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | LSTTL |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 190 ns @ 50 pF |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 74HC |
Dimensions | 8.95 x 3.9 x 1.38mm |
Height | 1.38mm |
Maximum Operating Supply Voltage | 6 V |
Length | 8.95mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Width | 3.9mm |
Related links
- Toshiba 74VHCT14AFT Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
- Nexperia 74HC14D-Q100 14-Pin SO
- onsemi 74AC14SC Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- onsemi MM74HC14MX Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- onsemi MC74HC14ADTG Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
- Nexperia 74HC14D-Q100 14-Pin SOIC
- Nexperia 74HC14D 14-Pin SOIC
- Nexperia 74HC14D 14-Pin SO