Sferaco Tap Operculum 102002 3/8 in, 3/8 in
- RS Stock No.:
- 458-2102
- Mfr. Part No.:
- 102002
- Brand:
- Sferaco
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$21.64
(exc. GST)
$23.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 46 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $21.64 | - |
| 100 + | $21.14 | 2% |
*price indicative
- RS Stock No.:
- 458-2102
- Mfr. Part No.:
- 102002
- Brand:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Tap Operculum | |
| Maximum Operating Pressure | 16 bar | |
| Inlet Connection Type | 1/4 in BSP | |
| Inlet Port Size | 3/8 in | |
| Body Material | Brass | |
| Outlet Port Gender | Female | |
| Outlet Port Size | 3/8 in | |
| Inlet Port Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Tap Operculum | ||
Maximum Operating Pressure 16 bar | ||
Inlet Connection Type 1/4 in BSP | ||
Inlet Port Size 3/8 in | ||
Body Material Brass | ||
Outlet Port Gender Female | ||
Outlet Port Size 3/8 in | ||
Inlet Port Gender Female | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Valves with Brass Opercula
Gate, Stop & Check Valves
High quality brass valves
- RS Stock No. 0636187
- Mfr. Part No. VPF54.50F25 / S55266-V153
Each
$3,131.78
- RS Stock No. 0636055
- Mfr. Part No. VPF44.100F70 / S55266-V142
Each
$5,006.06
Related links
- Sferaco Tap Operculum 102003 DN1/4 to DN4 in, DN1/4 to DN4 in
- Sferaco Tap Operculum 102004 DN 1/4 to 4 in, DN 1/4 to 4 in
- Sferaco Tap Operculum 102006 1 in, 1 in
- Sferaco Tap Operculum 102005 DN 1/4 to 4 in, DN 1/4 to 4 in
- SMC 15 bar Pressure Relief Valve With 3/8 in 3/8 in
- SMC Solenoid Valve VX262DGA NO 3/8 in
- RS PRO Solenoid Valve NC 3/8 in, 3/8 in
- SMC Quick Exhaust Valve x 1 Mpa Male 3/8 in 3/8 in












