Nexperia Schmitt Trigger Input 74LVC14APW,118 Inverter 2, 14-Pin TSSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 2500)

$677.50

(exc. GST)

$745.25

(inc. GST)

RS Stock No.:
136-4809
Mfr. Part No.:
74LVC14APW,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

Inverter Schmitt Trigger

Product Type

Inverter

Input Type

Schmitt Trigger

Output Type

Single Ended

Number of Elements per Chip

2

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

9.5ns

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Minimum Supply Voltage

1.65V

Mount Type

Surface

Maximum Supply Voltage

3.6V

Package Type

TSSOP

Minimum Operating Temperature

-40°C

Pin Count

14

Logic Family

74LVC

Maximum Operating Temperature

125°C

Series

74LVC14A

Height

950μm

Length

5.1mm

Standards/Approvals

No

Width

4.5mm

Automotive Standard

No

74LVC Family Inverters & Buffers


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy