- RS Stock No.:
- 103-8141
- Mfr. Part No.:
- 74LVC2G14GW,125
- Brand:
- Nexperia
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.11
(exc. GST)
$0.12
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.11 | $330.00 |
6000 - 9000 | $0.107 | $321.00 |
12000 + | $0.105 | $315.00 |
*price indicative |
- RS Stock No.:
- 103-8141
- Mfr. Part No.:
- 74LVC2G14GW,125
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 12 ns @ 50 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SC-88 |
Pin Count | 6 |
Logic Family | LVC |
Dimensions | 2.2 x 1.35 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Length | 2.2mm |
Width | 1.35mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.65 V |