Texas Instruments SN74HCU04D 6 Inverter, 14-Pin SOIC

Bulk discount available

Subtotal (1 tube of 50 units)*

$57.00

(exc. GST)

$62.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
50 - 200$1.14$57.00
250 +$1.026$51.30

*price indicative

RS Stock No.:
526-432
Mfr. Part No.:
SN74HCU04D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Inverter

Product Type

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ CL

100ns

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mount Type

Surface

Minimum Supply Voltage

2V

Package Type

SOIC

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

85°C

Logic Family

HC

Standards/Approvals

No

Length

8.65mm

Height

1.58mm

Series

SN74HCU04

Automotive Standard

No

74HCU Family, Texas Instruments


High-speed CMOS (unbuffered) logic

Supply voltage Vcc range: 2.0 to 6.0V

Sinks or Sources 4mA at Vcc = 4.5V

ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V

74HCU Family


Related links