Texas Instruments SN7404D Hex Inverter, 14-Pin SOIC

This image is representative of the product range

Save 3% when you buy 25 units

Subtotal (1 pack of 5 units)*

$19.80

(exc. GST)

$21.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
5 - 10$3.96$19.80
15 - 20$3.908$19.54
25 +$3.832$19.16

*price indicative

Packaging Options:

RS Stock No.:
663-0727
Mfr. Part No.:
SN7404D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

22 ns @ 5 V

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

16mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

74

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.25 V

Height

1.58mm

Minimum Operating Supply Voltage

4.75 V

Length

8.65mm

Minimum Operating Temperature

0 °C

Propagation Delay Test Condition

15pF

Width

3.91mm

Maximum Operating Temperature

+70 °C

Related links