RS Better World

Schneider Electric Variable Speed Drive, 22 kW, 3 Phase, Altivar Series 240V 92.6 A

Subtotal (1 unit)*

$9,410.07

(exc. GST)

$10,351.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,410.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9897
Mfr. Part No.:
ATV630D22M3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

22kW

Number of Phases

3

Maximum Output Current

92.6A

Series

Altivar

Mount Type

Wall

IP Rating

IP21

Overall Length

673mm

Minimum Supply Voltage

240V

Output Frequency

500Hz

Maximum Supply Voltage

240V

Drive Type

Variable Speed

Compatible Motor Type

Synchronous, Asynchronous Motor

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

50°C

Overall Width

226mm

Standards/Approvals

Environment 1 category C2 EN/IEC 61800-3, EN/IEC 61800-3, DNV GL, CSA, ATEX INERIS, UL 508C, UL, IEC 60721-3

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

271mm

COO (Country of Origin):
IN

Schneider Electric ATV630D22M3


This Altivar Process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It features 3 built-in RJ45 communication ports as standard, 1 Ethernet port, 2 serial ports. It works at a rated supply voltage from 200V to 240V AC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 22kW / 30hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 18.5kW / 25hp for applications requiring significant overload (up to 150%). It weighs 14.3kg and its dimensions are, 226mm wide, 673mm high, 271mm deep. This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications. Accessories (fan kit, graphic display terminal) and options (I/O expansion modules, communication modules, EMC input filters) are available with Altivar Process ATV600 drives, depending on the drive rating. It is designed to be mounted in vertical position (+/- 10 °) on a wall. This new concept of drives meets the major needs of process and utilities in terms of equipment efficiency and total cost of ownership by supporting the energy management, asset management and also the overall performance of the process.

The Schneider Electric Variable Speed Drive is a state of the art solution for applications involving Motor Speed Control. Altivar variable speed drives and soft starters deliver top performance and provide great efficiency. Some areas of applications include Management systems, Power systems, Data centre systems, Industrial plant and machine systems and Smart grid systems.

Improved Operability.

Safe and Highly Reliable.

Simple Integration in PLC Environments.

Meets Compliance as per the Industry Standards.

RS Better World
  • RS Stock No. 0231010
  • Mfr. Part No. 125207 SPX001A2-4A1B1
Each
$3,779.29
RS Better World
  • RS Stock No. 0158208
  • Mfr. Part No. 6SL3220-1YE24-1AF0
Each
$2,485.15
RS Better World
  • RS Stock No. 0158911
  • Mfr. Part No. 6SL3220-2YC18-1UB0
Each
$1,334.03
RS Better World
  • RS Stock No. 0230076
  • Mfr. Part No. 125282 SPX015A2-5A4N1
Each
$12,399.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy