RS Better World

Control Techniques Inverter Drive, 7.5 kW, 3 Phase, C300 Series 480V 17 A

Subtotal (1 unit)*

$3,908.26

(exc. GST)

$4,299.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,908.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
184-5708
Mfr. Part No.:
C300-04400170
Brand:
Control Techniques
Find similar products by selecting one or more attributes.
Select all

Brand

Control Techniques

Product Type

Inverter Drive

Power Rating

7.5kW

Number of Phases

3

Maximum Output Current

17A

Series

C300

Mount Type

Panel

IP Rating

IP20

Overall Length

115mm

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

480V

Compatible Motor Type

AC Motor

Minimum Operating Temperature

-20°C

Drive Type

Variable Speed

Maximum Operating Temperature

40°C

Overall Width

175mm

Standards/Approvals

CE, cUL, EU, ISO, RCM, RoHS, UL

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

277mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The new Commander C series has been designed to be a simple and compact AC motor speed controller that meets advanced requirements in a wide range of applications and provides optimum user experience.

Set just 4 parameters to get your drive started

Plug-in options for advanced control

Dual Safe Torque Off (STO)

Equipped with the latest energy saving features

Up to 180% overload for high torque applications

On board PLC

Straightforward installation and commissioning

Easy motor pairing and performance control

Robust and reliable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy