Control Techniques Inverter Drive, 2.2 kW, 1, 3 Phase, M400 Series 240V ac 10 A
- RS Stock No.:
- 175-4023
- Mfr. Part No.:
- M400-03200100A10100AB100
- Brand:
- Control Techniques
This image is representative of the product range
Subtotal (1 unit)*
$1,064.64
(exc. GST)
$1,171.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,064.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 175-4023
- Mfr. Part No.:
- M400-03200100A10100AB100
- Brand:
- Control Techniques
Select all | Attribute | Value |
|---|---|---|
| Brand | Control Techniques | |
| Product Type | Inverter Drive | |
| Power Rating | 2.2kW | |
| Number of Phases | 1, 3 | |
| Maximum Output Current | 10A | |
| Series | M400 | |
| Mount Type | Panel | |
| Overall Length | 226mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V ac | |
| Compatible Motor Type | Induction Motor | |
| Drive Type | Vector Control | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 90mm | |
| Standards/Approvals | cULus, CE, RoHS, ISO, N1652, TUV, SIL 3 | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand Control Techniques | ||
Product Type Inverter Drive | ||
Power Rating 2.2kW | ||
Number of Phases 1, 3 | ||
Maximum Output Current 10A | ||
Series M400 | ||
Mount Type Panel | ||
Overall Length 226mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V ac | ||
Compatible Motor Type Induction Motor | ||
Drive Type Vector Control | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Overall Width 90mm | ||
Standards/Approvals cULus, CE, RoHS, ISO, N1652, TUV, SIL 3 | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 160mm | ||
- COO (Country of Origin):
- CN
Note
Related links
- Control Techniques Inverter Drive 3 Phase, M400 Series 480 V 5.6 A
- Control Techniques Inverter Drive 3 Phase, M400 Series 240 V ac 5.6 A
- Control Techniques Inverter Drive 1 Phase, M400 Series 240 V ac 4.2 A
- Control Techniques Inverter Drive 3 Phase, M400 Series 240 V ac 4.2 A
- Control Techniques Inverter Drive 3 Phase, M400 Series 240 V ac 7.5 A
- Control Techniques Inverter Drive 1 Phase, M400 Series 240 V ac 2.4 A
- Control Techniques Inverter Drive 1 Phase, M400 Series 240 V ac 1.7 A
- Control Techniques Inverter Drive 1 Phase, M400 Series 240 V ac 3.3 A
