- RS Stock No.:
- 788-8664
- Mfr. Part No.:
- 39.21.0.024.0060
- Brand:
- Finder
73 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.29
(exc. GST)
$31.12
(inc. GST)
Units | Per unit |
1 + | $28.29 |
- RS Stock No.:
- 788-8664
- Mfr. Part No.:
- 39.21.0.024.0060
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series
A wide range of relay interface modules suitable for different applications.
Connections for 16-way jumper link
Integral coil indication and protection circuit
Space saving 6.2 mm wide
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm rail mounting (EN 60715)
Integral coil indication and protection circuit
Space saving 6.2 mm wide
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm rail mounting (EN 60715)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Minimum Input Voltage | 19.2V |
Maximum Input Voltage | 26.4V |
Switching Voltage | 250 → 400V ac |
Terminal Type | Screw |
Depth | 90.7mm |
Height | 87mm |
Length | 6.2mm |
Series | 39 Series |
Contact Material | Silver Alloy |
Input Current | 11mA |
Operating Temperature Range | -40 → +70°C |
Turn Off Time | 6ms |
Turn On Time | 5ms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Standards Met | CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE |
Dimensions | 85 x 6.2 x 87mm |
Related links
- Phoenix Contact PLC-RPT- 24DC/ 1/MS/ACT Series Interface Relay...
- Finder 39 Series Interface Relay 12V ac/dc Coil, SPDT
- Schneider Electric Harmony Relay RXM Series Interface Relay 24V dc...
- Phoenix Contact EMG 10-REL/KSR-230/1-LC Series Interface Relay...
- Finder 48 Series Interface Relay 24V dc Coil 1-Pole, 16A Load
- ABB CR-P Series Interface Relay 24V dc Coil 16A Load
- Phoenix Contact PLC-RSC-230UC/21AU Series Interface Relay 230V...
- Finder 39 Series Interface Relay 240V ac/dc Coil 1-Pole