- RS Stock No.:
- 669-9959
- Mfr. Part No.:
- 1SNA645017R2200 RB111-230VUC
- Brand:
- ABB
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$44.70
(exc. GST)
$49.17
(inc. GST)
Units | Per unit |
1 - 5 | $44.70 |
6 - 11 | $42.91 |
12 + | $41.44 |
- RS Stock No.:
- 669-9959
- Mfr. Part No.:
- 1SNA645017R2200 RB111-230VUC
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ABB Interface Relay, Screw Terminals, 3.5mA Input Current - R600 Series - 1SNA645017R2200
Safely pump up the power with this interface relay from ABB. It lets you switch a high-voltage load using a much lower input to protect users against dangerous currents. Galvanic isolation keeps the two circuits completely separate while allowing signal transfer across the relay components. A lightning-fast turn-on time of 7ms means this speedy device doesn't hang around when it comes to powering up. As it's compatible with DIN-rail mounting, installation's quick and hassle-free. Thanks to compact dimensions of just 6 (D) x 70 (L) x 75mm (H), this is a space-saving option for a crowded control cabinet.
Features & Benefits
• Securely soldered into the protective housing for high-level vibration resistance
• Screw terminal method provides strong and reliable connections
• Integrated LED indicator offers at-a-glance status information
• Switching voltage range between 5 and 250V for versatile use
• Screw terminal method provides strong and reliable connections
• Integrated LED indicator offers at-a-glance status information
• Switching voltage range between 5 and 250V for versatile use
Applications
• Control and protection systems
• Electrical installations
• PLCs
• Electrical installations
• PLCs
What safety features does this product have?
To help prevent the spread of fire, this relay's flame-retardant housing self-extinguishes in under 10 seconds. It also has a touch-proof IP20 rating to indicate you won't risk electric shocks if you accidentally brush it with your fingers during operation.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Load Current Rating | 6A |
Maximum Input Voltage | 250V ac |
Minimum Input Voltage | 5V ac |
Load Voltage Rating | 230V ac/dc |
Terminal Type | Screw |
Switching Voltage | 5 V → 250V ac |
Depth | 6mm |
Height | 75mm |
Length | 70mm |
Series | R600 |
Input Current | 3.5mA |
Relay Type | Interface Relay |
Turn On Time | 7ms |
Operating Temperature Range | -20 → +70°C |
Minimum Operating Temperature | -20°C |
Standards Met | CCC, CE, CSA, cURus |
Turn Off Time | 15ms |
Maximum Operating Temperature | +70°C |
Relay Switching Classification | Interface Relay |
Dimensions | 70 x 6 x 75mm |
Input Voltage Range | 230V |
Related links
- Hammers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- ABB R600 Series Interface Relay 110V ac/dc Coil 6A Load
- ABB R600 Series Interface Relay 24V ac/dc Coil 10 → 6000mA Load