- RS Stock No.:
- 666-7927
- Mfr. Part No.:
- 38.31.7.024.9024
- Brand:
- Finder
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$63.94
(exc. GST)
$70.33
(inc. GST)
Units | Per unit |
1 - 5 | $63.94 |
6 - 11 | $61.37 |
12 + | $58.81 |
- RS Stock No.:
- 666-7927
- Mfr. Part No.:
- 38.31.7.024.9024
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
38 Series Relay Interface Modules
General purpose relays that are an ideal interface for PLC and electronic systems.
Features & Benefits
Din Rail mounting
Integral coil indication and protection circuit
Integral coil indication and protection circuit
Note
The 125 and 250 Vac versions are designed for use with 60 Vdc coil relays
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Minimum Input Voltage | 16.8V dc |
Terminal Type | Screw |
Switching Voltage | 1.5 → 24V dc |
Depth | 77.1mm |
Height | 89.7mm |
Length | 14mm |
Series | 38 Series |
Input Current | 16.5mA |
Turn On Time | 0.05ms |
Operating Temperature Range | -20 → +55°C |
Turn Off Time | 0.25ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |
Standards Met | CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE |
Dimensions | 89.7 x 14 x 77.1mm |
Related links
- Finder 38 Series Interface Relay 24V dc Coil 1-Pole
- Finder 38 Series Interface Relay 12V ac/dc Coil 2-Pole
- Finder 38 Series Interface Relay 110V ac/dc Coil 1-Pole
- Finder 38 Series Interface Relay 230V ac/dc Coil, SPST
- Finder 38 Series Interface Relay 12V dc Coil 1-Pole
- Finder 38 Series Interface Relay 12V dc Coil 2-Pole
- Finder 38 Series Interface Relay 6V dc Coil, SPST
- Finder 38 Series Interface Relay 24V dc Coil 2-Pole