- RS Stock No.:
- 613-7293
- Mfr. Part No.:
- 38.91.7.024.8240
- Brand:
- Finder
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$110.39
(exc. GST)
$121.43
(inc. GST)
Units | Per unit |
1 - 11 | $110.39 |
12 - 24 | $108.50 |
25 + | $106.45 |
- RS Stock No.:
- 613-7293
- Mfr. Part No.:
- 38.91.7.024.8240
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Solid state relay interfaces with screw-free terminals - 38.91 series
6.2mm wide solid state relay interfaces, for assembly on 35mm DIN rail, ideal for PLC interfacing.
Connection by spring terminals.
Silent, with high switching speed and long service life.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip.
Connection by spring terminals.
Silent, with high switching speed and long service life.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Minimum Input Voltage | 16.8V |
Maximum Input Voltage | 30V |
Terminal Type | Cage Clamp |
Depth | 76mm |
Height | 93.6mm |
Length | 6.2mm |
Series | 38 Series |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Dimensions | 93.6 x 6.2 x 73.7mm |
Operating Temperature Range | -20 → +55°C |
Related links
- Finder 38 Series Interface Relay 24V ac/dc Coil 1-Pole
- Finder 38 Series Interface Relay 12V ac/dc Coil 2-Pole
- Finder 38 Series Interface Relay 110 → 125V ac/dc Coil 1-Pole
- Finder 38 Series Interface Relay 24V ac/dc Coil 2-Pole
- Finder 38 Series Interface Relay 6V dc Coil, SPST
- Finder 38 Series Interface Relay 125V ac/dc Coil 2-Pole
- Finder 38 Series Interface Relay 12V dc Coil 1-Pole
- Finder 38 Series Interface Relay Module 24V dc Coil 5mA Load